RFID Transponder IC 100kHz ~ 450kHz ISO 11784, ISO 11785 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Transponder IC 100kHz ~ 450kHz ISO 11784, ISO 11785 8-SOIC (0.154", 3.90mm Width)

E5530H-232-S8

DigiKey Part Number
E5530H-232-S8-ND
Manufacturer
Manufacturer Product Number
E5530H-232-S8
Description
IC RFID TRANSP 100-450KHZ 8SO
Customer Reference
Detailed Description
RFID Transponder IC 100kHz ~ 450kHz ISO 11784, ISO 11785 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
Type
RFID Transponder
Frequency
100kHz ~ 450kHz
Standards
ISO 11784, ISO 11785
Interface
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.