Power Switch/Driver 1:1 N/P-Channel 13mA Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N/P-Channel 13mA Die

E5130A-DIT

DigiKey Part Number
E5130A-DIT-ND
Manufacturer
Manufacturer Product Number
E5130A-DIT
Description
IC PWR DRIVER N/P-CHAN 1:1 DIE
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N/P-Channel 13mA Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side or Low Side
Output Type
N/P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
13mA
Rds On (Typ)
25mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.