E511 | |
|---|---|
DigiKey Part Number | 427-1119-ND |
Manufacturer | |
Manufacturer Product Number | E511 |
Description | BOARD EVAL FOR QT511 QSLIDE |
Customer Reference | |
Detailed Description | QT511 QSlide™, QWheel™ Touch, Capacitive Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | QT511 | |
Note | - |

