
E2SR | |
|---|---|
DigiKey Part Number | 427-1041-ND |
Manufacturer | |
Manufacturer Product Number | E2SR |
Description | BOARD DEVELOPMENT & PROGRAMMING |
Customer Reference | |
Detailed Description | Quantum Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Part Status | Obsolete | |
Sensor Type | - | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |

