E160 | |
|---|---|
DigiKey Part Number | 427-1068-ND |
Manufacturer | |
Manufacturer Product Number | E160 |
Description | BOARD EVAL 6KEY QT140/150/160 |
Customer Reference | |
Detailed Description | QT160 Quantum, QTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 6 Buttons/Keys |
Manufacturer Microchip Technology | Voltage - Supply 7V ~ 12V |
Series | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part QT160 |
Sensor Type Touch, Capacitive |

