

E1466DHO-S8G3Y | |
|---|---|
DigiKey Part Number | E1466DHO-S8G3Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E1466DHO-S8G3Y |
Description | IC CLOCK 32KHZ DGTL-TRIM 8SOIC |
Customer Reference | |
Detailed Description | IC Clock, Digital Trimmer IC 32kHz 1 Output 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | - | |
Input | - | |
Output | - | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 32kHz | |
Voltage - Supply | 1.1V ~ 2.2V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

