

E1466DFO-DIT | |
|---|---|
DigiKey Part Number | E1466DFO-DIT-ND |
Manufacturer | |
Manufacturer Product Number | E1466DFO-DIT |
Description | IC CLOCK 32KHZ DGTL-TRIM 8DIP |
Customer Reference | |
Detailed Description | IC Clock, Digital Trimmer IC 32kHz 1 Output 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | - | |
Input | - | |
Output | - | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 32kHz | |
Voltage - Supply | 1.1V ~ 2.2V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |

