

E1466DAO-S8 | |
|---|---|
DigiKey Part Number | E1466DAO-S8-ND |
Manufacturer | |
Manufacturer Product Number | E1466DAO-S8 |
Description | IC CLOCK 32KHZ DGTL-TRIM 8-SOIC |
Customer Reference | |
Detailed Description | IC Clock, Digital Trimmer IC 32kHz 1 Output 8-SO |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer Microchip Technology | Frequency - Max 32kHz |
Packaging Tube | Voltage - Supply 1.1V ~ 2.2V |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
PLL No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SO |
Ratio - Input:Output 1:1 | Base Product Number |

