

E1466DAO-DOF | |
|---|---|
DigiKey Part Number | E1466DAO-DOF-ND |
Manufacturer | |
Manufacturer Product Number | E1466DAO-DOF |
Description | IC CLOCK 32KHZ DGTL-TRIM 8DIP |
Customer Reference | |
Detailed Description | IC Clock, Digital Trimmer IC 32kHz 1 Output 8-PDIP |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer Microchip Technology | Frequency - Max 32kHz |
Packaging Tube | Voltage - Supply 1.1V ~ 2.2V |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
PLL No | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package 8-PDIP |
Ratio - Input:Output 1:1 | Base Product Number |

