
E1106 | |
|---|---|
DigiKey Part Number | E1106AT-ND |
Manufacturer | |
Manufacturer Product Number | E1106 |
Description | BOARD EVALUATION FOR QT1106-ISG |
Customer Reference | |
Detailed Description | QT1106 Quantum, QTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface USB |
Manufacturer Microchip Technology | Voltage - Supply 2.8V ~ 5V |
Series | Embedded No |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part QT1106 |
Sensor Type Touch, Capacitive |

