
E100S | |
|---|---|
DigiKey Part Number | 427-1128-ND |
Manufacturer | |
Manufacturer Product Number | E100S |
Description | KIT EVAL FOR QT100 |
Customer Reference | |
Detailed Description | QT100 Quantum, QTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 1 Button/Key | |
Interface | Logic Level | |
Sensitivity | - | |
Voltage - Supply | 3V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | QT100 | |
Note | - |

