


DV330021 | |
|---|---|
DigiKey Part Number | DV330021-ND |
Manufacturer | |
Manufacturer Product Number | DV330021 |
Description | EVAL BOARD FOR DSPIC33F |
Customer Reference | |
Detailed Description | dsPIC33F dsPICDEM™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | dsPIC33F | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - | |
Base Product Number |


