
DV164139 | |
|---|---|
DigiKey Part Number | DV164139-ND |
Manufacturer | |
Manufacturer Product Number | DV164139 |
Description | EVAL BRD PIC18F13K50 PIC18F14K50 |
Customer Reference | |
Detailed Description | PIC18F13K50, PIC18F14K50 PIC® XLP™ 18F USB 2.0 Slave Interface Evaluation Board |
Category | Function USB 2.0 Slave |
Manufacturer Microchip Technology | Embedded Yes, MCU, 8-Bit |
Series | Utilized IC / Part PIC18F13K50, PIC18F14K50 |
Packaging Box | Primary Attributes Full Speed (12Mbps), MCU Based |
Part Status Obsolete | Contents Board(s), Cable(s), Accessories |
Type Interface |

