
DV164130 | |
|---|---|
DigiKey Part Number | DV164130-ND |
Manufacturer | |
Manufacturer Product Number | DV164130 |
Description | PICKIT 3 PIC16F1829/PIC18F14K22 |
Customer Reference | |
Detailed Description | PIC16F1829, PIC18F14K22 PICkit 3 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC16F1829, PIC18F14K22 |
Packaging Box | Mounting Type Socket |
Part Status Obsolete | Contents Board(s), Cable(s), Accessories |
Type MCU 8-Bit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DM164137 | Microchip Technology | 57 | DM164137-ND | 45,55000 € | Similar |



