
DV164001 | |
|---|---|
DigiKey Part Number | DV164001-ND |
Manufacturer | |
Manufacturer Product Number | DV164001 |
Description | MPLAB PIC16F87X EVAL BRD |
Customer Reference | |
Detailed Description | PIC16F87x MPLAB® PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC16F87x |
Part Status Obsolete | Mounting Type Socket |
Type MCU 8-Bit | Contents Board(s), Cable(s) |

