Image for DV103003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV103003

DigiKey Part Number
DV103003-ND
Manufacturer
Manufacturer Product Number
DV103003
Description
KIT DEV MICROID 13.56MHZ
Customer Reference
Detailed Description
MCRF355, MCRF360 MicroID® RFID (Reader) 13.56MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
Type
RFID Reader
Frequency
13.56MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MCRF355, MCRF360
Note
-
RF Type
-
RF Frequency
13.56MHz
Function
RFID (Reader)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.