
DV103002 | |
|---|---|
DigiKey Part Number | DV103002-ND |
Manufacturer | |
Manufacturer Product Number | DV103002 |
Description | KIT DEV MICROID 125KHZ ANTI-COLL |
Customer Reference | |
Detailed Description | MCRF250 MicroID® RFID (Reader) 125kHz Evaluation Board |
Category | Frequency 125kHz |
Manufacturer Microchip Technology | Contents Board(s) |
Series | Utilized IC / Part MCRF250 |
Packaging Bulk | RF Frequency 125kHz |
Part Status Obsolete | Function RFID (Reader) |
Type RFID Reader |

