
DT100126 | |
|---|---|
DigiKey Part Number | 150-DT100126-ND |
Manufacturer | |
Manufacturer Product Number | DT100126 |
Description | SAM9X60 EVAULATION KIT |
Customer Reference | |
Detailed Description | SAM9X60 SAM9 ARM926EJ-S MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM926EJ-S |
Mfr | Utilized IC / Part SAM9X60 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Interconnect System mikroBUS Click, Raspberry Pi HAT (40 pin) |
Type MPU | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV40E67A | Microchip Technology | 29 | 150-EV40E67A-ND | 30.701,96000 € | MFR Recommended |


