DSPIC33FJ64MC510AT-I/PF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 7,32222 €
Datasheet
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 64KB (64K x 8) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 64KB (64K x 8) FLASH 100-TQFP (14x14)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33FJ64MC510AT-I/PF

DigiKey Part Number
DSPIC33FJ64MC510AT-I/PF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSPIC33FJ64MC510AT-I/PF
Description
IC MCU 16BIT 64KB FLASH 100TQFP
Customer Reference
Detailed Description
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 64KB (64K x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33FJ64MC510AT-I/PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 24x10/12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
dsPIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
40 MIPs
Supplier Device Package
100-TQFP (14x14)
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
100-TQFP
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
Base Product Number
Number of I/O
85
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSPIC33FJ64MC510A-I/PFMicrochip Technology0DSPIC33FJ64MC510A-I/PF-ND7,32222 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types