Direct



DSPIC33FJ64MC204T-I/PT | |
|---|---|
DigiKey Part Number | DSPIC33FJ64MC204T-I/PTTR-ND - Tape & Reel (TR) DSPIC33FJ64MC204T-I/PTCT-ND - Cut Tape (CT) DSPIC33FJ64MC204T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ64MC204T-I/PT |
Description | IC MCU 16BIT 64KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 64KB (64K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ64MC204T-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 9x10b/12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 40 MIPs | Supplier Device Package 44-TQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 44-TQFP |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | Base Product Number |
Number of I/O 35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC33FJ64MC204-I/PT | Microchip Technology | 6.175 | DSPIC33FJ64MC204-I/PT-ND | 5,35000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 5,32700 € | 6.392,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |



