



DSPIC33FJ32MC302-E/MM | |
|---|---|
DigiKey Part Number | DSPIC33FJ32MC302-E/MM-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ32MC302-E/MM |
Description | IC MCU 16BIT 32KB FLASH 28QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 32KB (32K x 8) FLASH 28-QFN-S (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ32MC302-E/MM Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tube | Data Converters A/D 6x10b/12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor dsPIC | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 40 MIPs | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 28-QFN-S (6x6) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | Package / Case 28-VQFN Exposed Pad |
Number of I/O 21 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | 5,02596 € | 919,75 € |
| Unit Price without VAT: | 5,02596 € |
|---|---|
| Unit Price with VAT: | 5,98089 € |

