dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 16 MIPs 32KB (11K x 24) FLASH 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 16 MIPs 32KB (11K x 24) FLASH 20-SSOP
dsPIC33 e-mobility | Datasheet Preview

DSPIC33FJ32MC101T-I/SS

DigiKey Part Number
DSPIC33FJ32MC101T-I/SS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSPIC33FJ32MC101T-I/SS
Description
IC MCU 16BIT 32KB FLASH 20SSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 16 MIPs 32KB (11K x 24) FLASH 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33FJ32MC101T-I/SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 16
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 6x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
dsPIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16 MIPs
Supplier Device Package
20-SSOP
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
20-SSOP (0.209", 5.30mm Width)
Peripherals
Brown-out Detect/Reset, Motor Control PWM, POR, PWM, WDT
Base Product Number
Number of I/O
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6002,63078 €4.209,25 €
Manufacturers Standard Package
Unit Price without VAT:2,63078 €
Unit Price with VAT:3,13063 €