Similar




DSPIC33FJ32MC101-E/SS | |
|---|---|
DigiKey Part Number | DSPIC33FJ32MC101-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ32MC101-E/SS |
Description | IC MCU 16BIT 32KB FLASH 20SSOP |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 16 MIPs 32KB (11K x 24) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ32MC101-E/SS Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 1K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tube | Data Converters A/D 6x10b |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor dsPIC | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 16 MIPs | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-SSOP |
Peripherals Brown-out Detect/Reset, Motor Control PWM, POR, PWM, WDT | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of I/O 15 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC33FJ32MC101-I/SS | Microchip Technology | 260 | DSPIC33FJ32MC101-I/SS-ND | 2,66000 € | Similar |


