DSPIC33FJ32MC101-E/P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,41702 €
Datasheet
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 16 MIPs 32KB (11K x 24) FLASH 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 16 MIPs 32KB (11K x 24) FLASH 20-PDIP
dsPIC33 e-mobility | Datasheet Preview
Embedded Security Solutions with dsPIC33 DSCs and PIC24 MCUs | Datasheet Preview

DSPIC33FJ32MC101-E/P

DigiKey Part Number
DSPIC33FJ32MC101-E/P-ND
Manufacturer
Manufacturer Product Number
DSPIC33FJ32MC101-E/P
Description
IC MCU 16BIT 32KB FLASH 20DIP
Customer Reference
Detailed Description
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 16 MIPs 32KB (11K x 24) FLASH 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33FJ32MC101-E/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
1K x 16
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Packaging
Tube
Data Converters
A/D 6x10b
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
dsPIC
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
16 MIPs
Mounting Type
Through Hole
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
20-PDIP
Peripherals
Brown-out Detect/Reset, Motor Control PWM, POR, PWM, WDT
Package / Case
20-DIP (0.300", 7.62mm)
Number of I/O
15
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC24FJ32MC101-E/PMicrochip Technology0PIC24FJ32MC101-E/P-ND3,41702 €Similar
Obsolete
This product is no longer manufactured. View Substitutes