dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 50 MIPs 32KB (32K x 8) FLASH 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 50 MIPs 32KB (32K x 8) FLASH 64-VQFN (9x9)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33FJ32GS606-50I/MR

DigiKey Part Number
DSPIC33FJ32GS606-50I/MR-ND
Manufacturer
Manufacturer Product Number
DSPIC33FJ32GS606-50I/MR
Description
IC MCU 16BIT 32KB FLASH 64VQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 50 MIPs 32KB (32K x 8) FLASH 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33FJ32GS606-50I/MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x10b; D/A 1x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
dsPIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
50 MIPs
Supplier Device Package
64-VQFN (9x9)
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
64-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, QEI, POR, PWM, WDT
Base Product Number
Number of I/O
58
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1206,00292 €720,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,00292 €
Unit Price with VAT:7,14347 €