dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 50 MIPs 32KB (32K x 8) FLASH 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 50 MIPs 32KB (32K x 8) FLASH 64-VQFN (9x9)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33FJ32GS406-50I/MR

DigiKey Part Number
DSPIC33FJ32GS406-50I/MR-ND
Manufacturer
Manufacturer Product Number
DSPIC33FJ32GS406-50I/MR
Description
IC MCU 16BIT 32KB FLASH 64VQFN
Customer Reference
Detailed Description
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 50 MIPs 32KB (32K x 8) FLASH 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33FJ32GS406-50I/MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
50 MIPs
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, QEI, POR, PWM, WDT
Number of I/O
58
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-VQFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.