dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 32KB (32K x 8) FLASH 28-QFN-S (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 32KB (32K x 8) FLASH 28-QFN-S (6x6)
dsPIC33 e-mobility | Datasheet Preview
Embedded Security Solutions with dsPIC33 DSCs and PIC24 MCUs | Datasheet Preview

DSPIC33FJ32GP302-E/MM

DigiKey Part Number
DSPIC33FJ32GP302-E/MM-ND
Manufacturer
Manufacturer Product Number
DSPIC33FJ32GP302-E/MM
Description
IC MCU 16BIT 32KB FLASH 28QFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 32KB (32K x 8) FLASH 28-QFN-S (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33FJ32GP302-E/MM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
4K x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Packaging
Tube
Data Converters
A/D 10x10b/12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
dsPIC
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
40 MIPs
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
28-QFN-S (6x6)
Peripherals
Brown-out Detect/Reset, DCI, DMA, I2S, POR, PWM, WDT
Package / Case
28-VQFN Exposed Pad
Number of I/O
21
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1834,89464 €895,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,89464 €
Unit Price with VAT:5,82462 €