


DSPIC33FJ256GP710AT-I/PT | |
|---|---|
DigiKey Part Number | 150-DSPIC33FJ256GP710AT-I/PTTR-ND - Tape & Reel (TR) 150-DSPIC33FJ256GP710AT-I/PTCT-ND - Cut Tape (CT) 150-DSPIC33FJ256GP710AT-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ256GP710AT-I/PT |
Description | IC MCU 16BIT 256KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 256KB (256K x 8) FLASH 100-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ256GP710AT-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 30K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 32x10b/12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40 MIPs | Supplier Device Package 100-TQFP (12x12) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 100-TQFP |
Peripherals AC'97, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 85 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC33FJ256GP710A-I/PT | Microchip Technology | 1.203 | DSPIC33FJ256GP710A-I/PT-ND | 8,50000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 € | 8,54 € |
| 25 | 8,31000 € | 207,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 7,10209 € | 8.522,51 € |
| Unit Price without VAT: | 8,54000 € |
|---|---|
| Unit Price with VAT: | 10,16260 € |





