



DSPIC33FJ256GP710A-E/PT | |
|---|---|
DigiKey Part Number | DSPIC33FJ256GP710A-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ256GP710A-E/PT |
Description | IC MCU 16BIT 256KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 256KB (256K x 8) FLASH 100-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ256GP710A-E/PT Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 30K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tray | Data Converters A/D 32x10b/12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor dsPIC | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 40 MIPs | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 100-TQFP (12x12) |
Peripherals AC'97, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 100-TQFP |
Number of I/O 85 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 € | 9,35 € |
| 25 | 8,55840 € | 213,96 € |
| 100 | 7,74460 € | 774,46 € |
| Unit Price without VAT: | 9,35000 € |
|---|---|
| Unit Price with VAT: | 11,12650 € |





