


DSPIC33FJ16GS504-50I/ML | |
|---|---|
DigiKey Part Number | DSPIC33FJ16GS504-50I/ML-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ16GS504-50I/ML |
Description | IC MCU 16BIT 16KB FLASH 44QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 50 MIPs 16KB (16K x 8) FLASH 44-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ16GS504-50I/ML Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 24x10b; D/A 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50 MIPs | Supplier Device Package 44-QFN (8x8) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 44-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 5,75222 € | 776,55 € |
| Unit Price without VAT: | 5,75222 € |
|---|---|
| Unit Price with VAT: | 6,84514 € |

