Direct




DSPIC33FJ12MC202-E/SO | |
|---|---|
DigiKey Part Number | DSPIC33FJ12MC202-E/SO-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ12MC202-E/SO |
Description | IC MCU 16BIT 12KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 12KB (12K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ12MC202-E/SO Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 1K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tube | Data Converters A/D 6x10b/12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor dsPIC | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 40 MIPs | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 28-SOIC |
Peripherals Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of I/O 21 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC33FJ12MC202T-E/SO | Microchip Technology | 0 | DSPIC33FJ12MC202T-E/SO-ND | 4,07669 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 4,02392 € | 760,52 € |
| Unit Price without VAT: | 4,02392 € |
|---|---|
| Unit Price with VAT: | 4,78846 € |



