


DSPIC33FJ12MC201-I/P | |
|---|---|
DigiKey Part Number | DSPIC33FJ12MC201-I/P-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ12MC201-I/P |
Description | IC MCU 16BIT 12KB FLASH 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 12KB (12K x 8) FLASH 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ12MC201-I/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 40 MIPs | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 3,39938 € | 598,29 € |
| Unit Price without VAT: | 3,39938 € |
|---|---|
| Unit Price with VAT: | 4,04526 € |

