Direct




DSPIC33FJ12GP202-I/SS | |
|---|---|
DigiKey Part Number | DSPIC33FJ12GP202-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ12GP202-I/SS |
Description | IC MCU 16BIT 12KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 12KB (12K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ12GP202-I/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40 MIPs | Supplier Device Package 28-SSOP |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC33FJ12GP202T-I/SS | Microchip Technology | 0 | DSPIC33FJ12GP202T-I/SS-ND | 3,52080 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 3,48149 € | 654,52 € |
| Unit Price without VAT: | 3,48149 € |
|---|---|
| Unit Price with VAT: | 4,14297 € |


