



DSPIC33FJ12GP202-E/SS | |
|---|---|
DigiKey Part Number | DSPIC33FJ12GP202-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ12GP202-E/SS |
Description | IC MCU 16BIT 12KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 12KB (12K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ12GP202-E/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 40 MIPs | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 3,28750 € | 618,05 € |
| Unit Price without VAT: | 3,28750 € |
|---|---|
| Unit Price with VAT: | 3,91213 € |

