



DSPIC33FJ12GP201-E/P | |
|---|---|
DigiKey Part Number | DSPIC33FJ12GP201-E/P-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ12GP201-E/P |
Description | IC MCU 16BIT 12KB FLASH 18DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 12KB (12K x 8) FLASH 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ12GP201-E/P Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 1K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tube | Data Converters A/D 6x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor dsPIC | Grade Automotive |
Core Size 16-Bit | Qualification AEC-Q100 |
Speed 40 MIPs | Mounting Type Through Hole |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 18-PDIP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 18-DIP (0.300", 7.62mm) |
Number of I/O 13 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 3,84800 € | 673,40 € |
| Unit Price without VAT: | 3,84800 € |
|---|---|
| Unit Price with VAT: | 4,57912 € |


