Similar




DSPIC33FJ06GS202A-E/SS | |
|---|---|
DigiKey Part Number | DSPIC33FJ06GS202A-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ06GS202A-E/SS |
Description | IC MCU 16BIT 6KB FLASH 28SSOP |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 6KB (2K x 24) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ06GS202A-E/SS Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 1K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tube | Data Converters A/D 6x10b; D/A 2x10b |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor dsPIC | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 40 MIPs | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 28-SSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of I/O 21 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC33FJ06GS202A-I/SS | Microchip Technology | 0 | DSPIC33FJ06GS202A-I/SS-ND | 3,28000 € | Similar |



