


DSPIC33EV64GM006T-I/PT | |
|---|---|
DigiKey Part Number | DSPIC33EV64GM006T-I/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC33EV64GM006T-I/PT |
Description | IC MCU 16BIT 64KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EV, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 64KB (22K x 24) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Active | Data Converters A/D 36x10/12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 70 MIPs | Supplier Device Package 64-TQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Base Product Number |
Number of I/O 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,71713 € | 4.460,56 € |
| Unit Price without VAT: | 3,71713 € |
|---|---|
| Unit Price with VAT: | 4,42338 € |




