


DSPIC33EV64GM004T-I/ML | |
|---|---|
DigiKey Part Number | DSPIC33EV64GM004T-I/ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC33EV64GM004T-I/ML |
Description | IC MCU 16BIT 64KB FLASH 44QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EV, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 64KB (22K x 24) FLASH 44-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 70 MIPs | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 24x10/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-QFN (8x8) | |
Package / Case | 44-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 3,56512 € | 5.704,19 € |
| Unit Price without VAT: | 3,56512 € |
|---|---|
| Unit Price with VAT: | 4,24249 € |




