dsPIC dsPIC™ 33EV, Functional Safety (FuSa) Microcontroller IC 16-Bit 60 MIPs 128KB (43K x 24) FLASH 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33EV, Functional Safety (FuSa) Microcontroller IC 16-Bit 60 MIPs 128KB (43K x 24) FLASH 28-SOIC
dsPIC33 e-mobility | Datasheet Preview

DSPIC33EV128GM002-E/SO

DigiKey Part Number
DSPIC33EV128GM002-E/SO-ND
Manufacturer
Manufacturer Product Number
DSPIC33EV128GM002-E/SO
Description
IC MCU 16BIT 128KB FLASH 28SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33EV, Functional Safety (FuSa) Microcontroller IC 16-Bit 60 MIPs 128KB (43K x 24) FLASH 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
60 MIPs
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 11x10/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
28-SOIC
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1893,61810 €683,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,61810 €
Unit Price with VAT:4,30554 €