dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 64KB (22K x 24) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 64KB (22K x 24) FLASH 44-TQFP (10x10)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33EP64MC504T-E/PT

DigiKey Part Number
DSPIC33EP64MC504T-E/PT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSPIC33EP64MC504T-E/PT
Description
IC MCU 16BIT 64KB FLASH 44TQFP
Customer Reference
Detailed Description
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 64KB (22K x 24) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33EP64MC504T-E/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
4K x 16
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Data Converters
A/D 9x10b/12b
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
dsPIC
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
60 MIPs
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART
Supplier Device Package
44-TQFP (10x10)
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Package / Case
44-TQFP
Number of I/O
35
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types