Similar
Similar
Similar



DSPIC33EP64MC504-I/TL | |
|---|---|
DigiKey Part Number | DSPIC33EP64MC504-I/TL-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33EP64MC504-I/TL |
Description | IC MCU 16BIT 64KB FLASH 44VTLA |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 64KB (22K x 24) FLASH 44-VTLA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33EP64MC504-I/TL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 16 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 9x10b/12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 70 MIPs | Supplier Device Package 44-VTLA (6x6) |
Connectivity CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART | Package / Case 44-VFTLA Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC33EP64MC504-I/ML | Microchip Technology | 270 | DSPIC33EP64MC504-I/ML-ND | 3,47000 € | Similar |
| DSPIC33EP64MC504-I/MV | Microchip Technology | 0 | DSPIC33EP64MC504-I/MV-ND | 3,37680 € | Similar |
| DSPIC33EP64MC504-I/PT | Microchip Technology | 240 | DSPIC33EP64MC504-I/PT-ND | 3,31000 € | Similar |




