DSPIC33EP64MC503-I/TL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,52154 €
Datasheet
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 64KB (22K x 24) FLASH 36-VTLA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 64KB (22K x 24) FLASH 36-VTLA (5x5)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33EP64MC503-I/TL

DigiKey Part Number
DSPIC33EP64MC503-I/TL-ND
Manufacturer
Manufacturer Product Number
DSPIC33EP64MC503-I/TL
Description
IC MCU 16BIT 64KB FLASH 36VTLA
Customer Reference
Detailed Description
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 64KB (22K x 24) FLASH 36-VTLA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33EP64MC503-I/TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
70 MIPs
Connectivity
CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 16
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
36-VTLA (5x5)
Package / Case
36-VFTLA Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes