


DSPIC33EP64GS708-I/PT | |
|---|---|
DigiKey Part Number | DSPIC33EP64GS708-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33EP64GS708-I/PT |
Description | IC MCU 16BIT 64KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 64KB (64K x 8) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 22x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 70 MIPs | Supplier Device Package 80-TQFP (12x12) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 80-TQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 5,91050 € | 703,35 € |
| Unit Price without VAT: | 5,91050 € |
|---|---|
| Unit Price with VAT: | 7,03350 € |

