


DSPIC33EP64GP503T-E/TL | |
|---|---|
DigiKey Part Number | DSPIC33EP64GP503T-E/TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC33EP64GP503T-E/TL |
Description | IC MCU 16BIT 64KB FLASH 36VTLA |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 64KB (22K x 24) FLASH 36-VTLA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33EP64GP503T-E/TL Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Data Converters A/D 8x10b/12b |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor dsPIC | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 60 MIPs | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 36-VTLA (5x5) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 36-VFTLA Exposed Pad |
Number of I/O 25 | Base Product Number |
Program Memory Size |

