dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 512KB (170K x 24) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 512KB (170K x 24) FLASH 44-TQFP (10x10)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33EP512GP504-I/PT

DigiKey Part Number
DSPIC33EP512GP504-I/PT-ND
Manufacturer
Manufacturer Product Number
DSPIC33EP512GP504-I/PT
Description
IC MCU 16BIT 512KB FLASH 44TQFP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 512KB (170K x 24) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33EP512GP504-I/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
24K x 16
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 9x10b/12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
dsPIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
70 MIPs
Supplier Device Package
44-TQFP (10x10)
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
44-TQFP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,00000 €5,00 €
254,58080 €114,52 €
1004,14750 €414,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,00000 €
Unit Price with VAT:5,95000 €