dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 44-TQFP (10x10)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33EP512GP504-H/PT

DigiKey Part Number
DSPIC33EP512GP504-H/PT-ND
Manufacturer
Manufacturer Product Number
DSPIC33EP512GP504-H/PT
Description
IC MCU 16BIT 512KB FLASH 44TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33EP512GP504-H/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
24K x 16
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Packaging
Tray
Data Converters
A/D 9x10b/12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TA)
Core Processor
dsPIC
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
60 MIPs
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
44-TQFP (10x10)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
44-TQFP
Number of I/O
35
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1606,49106 €1.038,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,49106 €
Unit Price with VAT:7,72436 €