


DSPIC33EP512GP502-I/MM | |
|---|---|
DigiKey Part Number | DSPIC33EP512GP502-I/MM-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33EP512GP502-I/MM |
Description | IC MCU 16BIT 512KB FLASH 28QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 512KB (170K x 24) FLASH 28-QFN-S (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33EP512GP502-I/MM Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 16 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 6x10b/12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 70 MIPs | Supplier Device Package 28-QFN-S (6x6) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 28-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 25 | 4,34360 € | 108,59 € |
| 100 | 3,93230 € | 393,23 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |

