dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 28-QFN-S (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 28-QFN-S (6x6)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33EP512GP502-E/MM

DigiKey Part Number
DSPIC33EP512GP502-E/MM-ND
Manufacturer
Manufacturer Product Number
DSPIC33EP512GP502-E/MM
Description
IC MCU 16BIT 512KB FLASH 28QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 28-QFN-S (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33EP512GP502-E/MM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
24K x 16
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Packaging
Tube
Data Converters
A/D 6x10b/12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
dsPIC
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
60 MIPs
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
28-QFN-S (6x6)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
28-VQFN Exposed Pad
Number of I/O
21
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,20000 €5,20 €
254,78040 €119,51 €
1004,32630 €432,63 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,20000 €
Unit Price with VAT:6,18800 €