dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 32KB (32K x 8) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 32KB (32K x 8) FLASH 28-SSOP
dsPIC33 e-mobility | Datasheet Preview

DSPIC33EP32GS202-I/SS

DigiKey Part Number
DSPIC33EP32GS202-I/SS-ND
Manufacturer
Manufacturer Product Number
DSPIC33EP32GS202-I/SS
Description
IC MCU 16BIT 32KB FLASH 28SSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 32KB (32K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33EP32GS202-I/SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 12x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
dsPIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
70 MIPs
Supplier Device Package
28-SSOP
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
28-SSOP (0.209", 5.30mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
21
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,74000 €3,74 €
253,41840 €85,46 €
1003,09270 €309,27 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,45060 €