


DSPIC33EP32GS202-I/SO | |
|---|---|
DigiKey Part Number | DSPIC33EP32GS202-I/SO-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33EP32GS202-I/SO |
Description | IC MCU 16BIT 32KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 32KB (32K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33EP32GS202-I/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 70 MIPs | Supplier Device Package 28-SOIC |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 25 | 3,45920 € | 86,48 € |
| 100 | 3,14460 € | 314,46 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

